text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 283,425

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0304
100 $0.0242
250 $0.0232
500 $0.0224
1,500+ $0.02
Total:

$0.03

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 5µA
Peak Current-Max 30A
Features and Applications

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4007-TP has a maximum recurrent peak reverse voltage of 600 V a maximum RMS voltage of 420 V and a maximum DC blocking voltage of 600 V. The 1N4007-TP also has a operating and storage temperature of -55°C to +125°C.