text.skipToContent text.skipToNavigation

Manufacturer Part #

0209005.MXP

209 Series Slo-Blo 350 V 5 A 2AG PB-FREE Axial/Cartridge Glass Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 350VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 0.0186Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 267A
Dimension: L  14.48mm x D  4.5mm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Total
$375.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$0.375
2,000
$0.355
3,000
$0.34
4,000
$0.32
5,000+
$0.305
Product Variant Information section