Manufacturer Part #
MMZ1608Y601BTA00
MMZ Series 0603 600 Ohm 0.5 A 400 mOhm DCR Surface Mount Chip Bead
TDK MMZ1608Y601BTA00 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Supply Status Update!This letter is to inform you of a positive change in delivery status for product MMZ/MPZ1608, 2012 series (Chip Beads). The increase in our capacity and the softening market has helped us to catch up on most of our backlog, while also allowing us to rein in our lead times. We are now seeing the light at the end of the tunnel. Effective immediately, the lead time quoted to you will now match the quarterly issued Distribution Cost book.
Previous Announcement issued under Future PCN 94424 was incorrectly processed.MMZ2012 Series - Product Discontinuation Notice:This announcement is to inform you that, after careful consideration, TDK Corporation has decided to discontinue the productionof the MMZ2012 series. As we continue our efforts to better serve our customers with innovative and cost-effective products, we find it necessary tophase out and rationalize some of our low-demand products.
MMZ2012 Series - Product Discontinuation Notice:This announcement is to inform you that, after careful consideration, TDK Corporation has decided to discontinue the productionof the MMZ2012 series. As we continue our efforts to better serve our customers with innovative and cost-effective products, we find it necessary tophase out and rationalize some of our low-demand products.Last order date : June 30, 2024Last shipment date : December 30, 2024
This letter is to inform you of our product MMZ/MPZ1608,2012 series (Chip Beads) current delivery situation. Due to the overwhelming global demand increase we have been experiencing since last year, TDK is currently seeing longer than usual delivery times. This situation has led us into an allocation mode in order to support the existing orders to the best of our ability. In order to reflect the limited visibility, we are moving all open order confirmation dates to 12/31/2025. This will not affect your current place in line (shipments will continue on allocation basis), but it will help us to more easily manage the backlog and hopefully the allocation calls for all parties involved.
Part Status:
TDK MMZ1608Y601BTA00 - Technical Attributes
Filter Type: | Signal-Line |
No of Elements: | 1 |
Impedance: | 600Ω |
Tolerance (%): | ±25% |
Rated Current: | 500mA |
DC Resistance-Max: | 400mΩ |
Case Size: | 0603 (1608 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount