text.skipToContent text.skipToNavigation

Manufacturer Part #

F980J107MMAAXE

F98 Series 0603 100 uF ±20% 6.3 V Surface Mount Tantalum Electrolytic Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10Ω
Leakage Current: 126µA
Dissipation Factor: 80%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,960.00
USD
Quantity
Web Price
4,000+
$0.49