text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 6,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.04
Total:

$240.00

USD
Attributes
Attributes Table
Series PX
Type Radial
Capacitance 33µF
Tolerance (%) ±20%
Rated Voltage 35V
Lifetime@Temperature 1000 Hrs @ 105°C
Operating Temp Range -55°C to +105°C
Ripple Current 77mA
Lead Spacing 2mm
Operating Temp-Max 105°C
Dissipation Factor 0.14%
Leakage Current 11.55µA
Dimension L  11mm x D  5mm