Manufacturer Part #
ICM7211AMIQH+TD
ICM7211 Series 6 V 10 uA SMT Four Digit Display Decoder/Driver - PLCC-44
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Display Mode: | 7-Segment |
Segments Count: | 28 |
Interface: | Parallel |
Supply Voltage: | 3V to 6V |
Supply Current: | 10µA |
Multiplexed Display Capability: | No |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 16kHz |
Operating Temp Range: | -20°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
6 Weeks
Quantity
Web Price
500
$4.97
1,000
$4.06
1,500
$4.01
2,000+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-44
Mounting Method:
Surface Mount