text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM400P500T1K8A30

BCM Series 1750 W 260 to 410 Vin 50 Vout Isolated DC/DC Bus Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor BCM400P500T1K8A30 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1800W
Output Voltage: 47.5V
Input Voltage: 260V to 410V
Operating Temp Range: -40°C to +125°C
Power Dissipation: 22W
Quiescent Current: 2mA
Output Current: 37.9A
Switching Frequency-Max: 1.14MHz
Dimension: L  63.3mm x W  22.8mm x H  7.3mm
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$347.15
USD
Quantity
Web Price
1
$347.15
2
$342.09
3
$339.17
4
$337.10
5+
$330.62
Product Variant Information section