text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 177

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 17
Multiple Of: 32
Quantity Web Price
32 $4.94
96 $4.14
128 $4.09
320 $3.95
480+ $3.89
Total:

$83.98

USD
Attributes
Attributes Table
Type Encapsulated
Isolation Isolated
No of Outputs Dual
Output Power 1W
Output Voltage -12V/12V
Input Voltage 21.6V to 26.4V
Operating Temp Range -40°C to +105°C
Efficiency 81%
Load Capacitance 100µF
Load Regulation (%) 7%
Output Current 42mA
Switching Frequency-Max 100kHz
Ripple & Noise 60mV
Dimension L  15.2mm x W  8.3mm x H  7.3mm