text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M3R3KVP

ETQ-P Series 3.3 uH ±20% 5.4 A 30.03 mOhm SMT Shielded Wirewound Inductor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 30.03mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.9mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$940.00
USD
Quantity
Web Price
2,000
$0.47
4,000
$0.38
6,000+
$0.375
Product Variant Information section