text.skipToContent text.skipToNavigation

Manufacturer Part #

LBR2012T4R7M

LBR Series 0805 4.7 uH ±20% 200 mA 312 mOhm Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LBR2012T4R7M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 200mA
Tolerance (%): ±20%
DC Resistance: 240mΩ
Self Resonance Frequency: 45MHz
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.60
USD
Quantity
Unit Price
3,000
$0.0382
6,000
$0.0376
12,000
$0.037
15,000
$0.0368
45,000+
$0.0356
Product Variant Information section