text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.925
2,000 $0.755
3,000 $0.745
4,000+ $0.74
Total:

$925.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 600V
Drain-Source On Resistance-Max 0.36Ω
Rated Power Dissipation 41W
Qg Gate Charge 13nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 9A
Turn-on Delay Time 8ns
Turn-off Delay Time 42ns
Rise Time 7ns
Fall Time 10ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 3.5V
Technology CoolMOS
Input Capacitance 555pF