text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF5.0A-TP

SMF Series 9.2 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123F

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 21.7A
Reverse Leakage Current: 400µA
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.197
100
$0.173
250
$0.145
500+
$0.127
Product Variant Information section