text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,442

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0596
250 $0.0431
500 $0.0413
750 $0.0404
1,500+ $0.0388
Total:

$0.12

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 2A
Reverse Voltage-Max [Vrrm] 75V
Reverse Current-Max 5µA
Forward Voltage 1V
Configuration Dual
Forward RMS Current [If rms] 700mA
Diode Capacitance-Max 4pF
Reverse Recovery Time-Max 4ns
Thermal Resistance 357°C/W
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C