text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0JA101SP

EEE-S Series 6.3 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip AluminumElectrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 71mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.205
100
$0.194
250
$0.182
500+
$0.174