Manufacturer Part #
MLF1608E100JT000
FIXED IND 10UH 10MA 1.7 OHM SMD
Product Specification Section
TDK MLF1608E100JT000 - Product Specification
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
TDK MLF1608E100JT000 - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Tolerance (%): | ±5% |
Rated Current-Max: | 10mA |
DC Resistance: | 1.7Ω |
Shielding: | Yes |
Core Material: | Ferrite |
Test Frequency: | 2MHz |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1
$0.315
15
$0.25
100
$0.205
400
$0.17
2,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount