text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N26B4M00

DCM Series 240 W Single Output 24 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 24V
Input Voltage: 43V to 154V
Operating Temp Range: -55°C to +125°C
Efficiency: 92.6%
Load Capacitance: 44µF
Output Current: 10A
Ripple & Noise: 571mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$412.77
USD
Quantity
Web Price
1
$412.77
2
$401.80
3
$395.52
4+
$391.12
Product Variant Information section