text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $10.33
10 $9.24
25 $8.84
50 $8.55
100+ $8.27
Total:

$10.33

USD
Attributes
Attributes Table
Type Encapsulated
No of Outputs Single
Output Power 5W
Output Voltage 3.3V
Input Voltage 3.3V
Output Current 1510mA
Input Voltage (VAC) 85VAC to 305VAC
Dimension 31.7 x 26.7 x 21.8 mm
Ripple & Noise 60mV
Load Regulation (%) 1%
Switching Frequency-Max 63Hz
Operating Temp Range -40°C to +85°C
Isolation Isolated