text.skipToContent text.skipToNavigation

Manufacturer Part #

PMSTA05,115

PMSTA05 Series 60 V 500 mA 200 mW NPN General Purpose Rransistor - SOT-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 50
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$81.00
USD
Quantity
Web Price
3,000
$0.027
9,000
$0.0226
15,000
$0.0224
60,000
$0.0218
90,000+
$0.0216
Product Variant Information section