Manufacturer Part #
C2012X5R1A336M125AC
C Series 0805 33 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X5R1A336M125AC - Product Specification
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
TDK C2012X5R1A336M125AC - Technical Attributes
Attributes Table
Capacitance: | 33µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
885
USA:
885
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.77
15
$0.665
50
$0.62
250
$0.56
1,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount