Manufacturer Part #
ERJ-2RKF1004X
ERJ Series 0402 1 MOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1820 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Cancelling Outgoing Date Stamp.To get Global Unification, Panasonic will cancell Outgoing Date Stamp.PIDTJ will cancell Outgoing Date Stamp in C3 label for:1) In order to get global unification for the products made in Japan have No Outgoing Date Stamp in C3 label.2) Outgoing Date Stamp is not used and it is meaningless for Panasonic.
To provide global unification, Panasonic's China factory location for Thick Film and Precision thick Film Chip Resistors is removing the outgoing date stamp on C3 label to match the Japan factory label. This red stamp was used as a visual check to help reduce human error in the shipping process when ther factory was starting to produce these Resistors. The China factory has been upgraded to the point where this stamp serves no useful purpose currently. Panasonic is releasing this Product Change Notice to help avoid any confusion when this stamp is removed.Various ERJ Series Part Numbers depending on location of manufacture.
REPROCESS PCN WITH EXPANDED PARTLISTNotification for Cancelling Outgoing Date StampNotice content : To get global unification, we will cancel Outgoing Date StampAim: PIDTJ will cancel Outgoing Date Stamp in C3 label 1) In order to get global unification for the products made in Japan have no Outgoing Date Stamp in C3 label.2] Outgoing Date Stamp is not used in our company, and it is meaningless for us.Implementation date: Outgoing Date Stamp will be cancelled from May 1St, 2020, and these products will be delivered to your company from May 1St, 2020 .
Product Lifecycle:
Technical Attributes
Resistance: | 1MΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount