text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84PH6433XTMA1

BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.36W
Qg Gate Charge: 1.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.17A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 8.6ns
Rise Time: 24.3ns
Fall Time: 30.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Input Capacitance: 15pF
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$425.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0425
30,000
$0.0338
40,000
$0.0336
100,000
$0.0329
150,000+
$0.0326
Product Variant Information section