Manufacturer Part #
25SEK270M
SEK Series 25 V 270 uF LS=3.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor
Product Specification Section
Panasonic 25SEK270M - Product Specification
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
Panasonic 25SEK270M - Technical Attributes
Attributes Table
Type: | Metal Can Radial |
Capacitance: | 270µF |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 16mΩ |
Ripple Current: | 73.5mA |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 3.5mm |
Dimension: | H 12mm x D 8mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$4.35
10
$3.93
25
$3.77
75
$3.59
150+
$3.48
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole