text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 152

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0437
100 $0.0362
250 $0.0349
500 $0.0339
1,500+ $0.0316
Total:

$0.09

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 30mA
Intensity 6mcd
Viewing Angle 130°
Wavelength 565nm
Rated Power 100mW
Operating Temp Range -55°C to +85°C
Storage Temperature Range -55°C to +85°C
Dimension H  0.8mm x L  1.6mm x W  0.8mm
Features and Applications

The LTST-C190GKT is a part of LTST Series, Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 6 mcd 2.1 V SMT LED

Features:

  • Meet ROHS, Green Product.
  • Package In 8mm Tape On 7" Diameter Reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared And Vapor Phase Reflow Solder Process.

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial