text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPU4R7MSI

TPU Series 4.7 uF ±20% 10 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 300mΩ
Leakage Current: 4.7µA
Dissipation Factor: 10%
Ripple Current: 360mA
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.04
USD
Quantity
Web Price
1
$1.04
50
$0.755
100
$0.71
500
$0.625
1,500+
$0.57