text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-FD0E560R

FD Series 2917 56 uF 2.5 V SMT SP-Cap Conductive Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 56µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Leakage Current: 8.4µA
Ripple Current: 2A
Operating Temp Range: -40°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$735.00
USD
Quantity
Web Price
3,500+
$0.21
Product Variant Information section