text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216JB1A476M160AB

C Series 1206 47 uF 10 V ±20% Tolerance JB Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: JB
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 2MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,801
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.61
100
$0.565
250
$0.51
500+
$0.47