text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE516127

16 Position 0.4 mm Pitch SMT Board to FPC Socket Connector

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 16
Pitch: 0.4 mm
Height - Max: 0.8mm
Termination: Solder
Current Rating: 5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100MΩ
Voltage Rating: 60V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,300.00
USD
Quantity
Web Price
5,000+
$1.06