text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $91.60
Total:

$91.60

USD
Attributes
Attributes Table
Input Voltage 14V to 72V
Output Voltage 48V
Output Power 100W
Output Current 2.1A
Efficiency 93%
Line Regulation (%) 1%
Load Regulation (%) 5.05%
Load Capacitance 37.6µF