text.skipToContent text.skipToNavigation

Manufacturer Part #

V28C24M100BL

Isolated Module DC DC Converter 1 Output 24V 4.17A 9V - 36V Input

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V28C24M100BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -55°C to +100°C
Efficiency: 82.3%
Power Dissipation: 5.3W
Load Regulation (%): 0.02%
Output Current: 4.17A
Ripple & Noise: 180mV
Dimension: L  57.9mm x W  36.8mm x H  15.7mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$576.95
USD
Quantity
Web Price
1
$576.95
2
$561.61
3
$552.83
4+
$546.68
Product Variant Information section