text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G04DTT1G

74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MC74VHC1G04 is an advanced high speed CMOS inverter fabricated with silicon gate CMOS technology.The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

The MC74VHC1G04 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G04 to be used to interface 5 V circuits to 3 V circuits.

Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 105
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G04 family of 74 Series

Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.0987
50
$0.0784
100
$0.0752
500
$0.0684
1,500+
$0.0641