text.skipToContent text.skipToNavigation

Manufacturer Part #

STP9NK90Z

STP9NK90Z: 900 V 1.3Ohm 8 A N-Channel Zener-Protected SuperMESH™ Power Mosfet

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1305
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 160|W
Qg Gate Charge: 72nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP9NK90Z is a SuperMESH™ series is obtained through an optimization of STMicroelectronics’ wellestablished strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly lower, it also ensures very good dv/dt capability for the most demanding applications. This series complement STs’ full range of high voltage power MOSFETs.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized

Applications:

  • Switching applications
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,610.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$1.61
2,000
$1.30
3,000+
$1.29