text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF10145T-150M2R2-PF

SLF Series 10.1 x 10.1 mm 15 uH ±20 % Tol. 2.4 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
TDK SLF10145T-150M2R2-PF - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0472Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  10.1mm x W  10.1mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Web Price
500
$0.405
1,000
$0.395
2,000
$0.385
2,500
$0.38
7,500+
$0.365
Product Variant Information section