text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2172AFGEG-7

AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - U-DFN3030-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 105mΩ
Rated Current-Max: 1A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.1ms
Turn-on Delay Time: 0.2ms
Current - Limit: 1.4A
Rise Time: 0.6ms
Fall Time: 0.05ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Web Price
3,000
$0.495
6,000
$0.47
9,000
$0.45
12,000
$0.425
15,000+
$0.405
Product Variant Information section