text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.47
3,000+ $0.41
Total:

$705.00

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.47µF
Rated Voltage 63V
Rated Voltage (VAC) 40VAC
Lead Spacing 5.08mm
Tolerance (%) ±5%
Operating Temp Range -55°C to +100°C
Height - Max 8mm
Dimension L  7.2mm x W  3.5mm