text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 48,302

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.66
50 $0.465
100 $0.435
250 $0.40
500+ $0.375
Total:

$1.32

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 8MHz
Frequency Tolerance ±30ppm
Operating Temp Range -40°C to +85°C
ESR (Equivalent Series Resistance) 100Ω
Insulation Resistance 500MΩ
Drive Level 100µW
Aging (First Year) ±5ppm
Storage Temperature Range -55°C to +125°C
Dimension L  11.4mm x W  4.83mm
No of Pins 2
Features and Applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile high performance timing option for applications such as communication devices, AV devices, automotive devices and measuring instruments.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. Frequency ranges available from 3.5 MHz to 30.000 MHz.

The HCM49 is available in surface mount metal-can type packaging only.  The HCM49-8.000MABJ-UT is an 8.000 MHz crystal with an 18 pF load capacitance and a frequency tolerance of 30 PPM.