text.skipToContent text.skipToNavigation

Manufacturer Part #

M48T18-100PC1

M48T18 Series 64 Kb (8 K x 8) 5 V 100 ns Timekeeper® SRAM - PCDIP-28

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  PCDIP-28
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48T18-100PC1 is a part of M48T18 series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in PMDIP-32 Packaging.

The M48T18 TIMEKEEPER® RAM is an 8 K x 8 non-volatile static RAM and realtime clock which is pin and function compatible with the DS1643. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory and real-time clock solution.

Features:

  • Integrated ultra low power SRAM, real-time clock, power-fail control circuit, and battery
  • BYTEWIDE™ RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Typical clock accuracy of ±1 minute a month, at 25 °C
  • Automatic power-fail chip deselect and write protection
  • Write protect VPFD = Power-fail deselect voltage):
    • M48T08: VCC = 4.75 to 5.5 V, 4.5 V ≤ VPFD ≤ 4.75 V
    • M48T18/T08Y: VCC = 4.5 to 5.5 V, 4.2 V ≤ VPFD ≤ 4.5 V
  • Software controlled clock calibration for high accuracy applications
  • Self-contained battery and crystal in the CAPHAT™ DIP package
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately)
  • SOIC package provides direct connection for a snaphat top which contains the battery and crystal
  • Pin and function compatible with DS1643 and JEDEC standard 8 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Stock:
48
Minimum Order:
12
Multiple Of:
12
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Total
$204.12
USD
Quantity
Web Price
12
$17.01
36
$14.94
120
$14.31
240
$13.96
480+
$13.61
Product Variant Information section