text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN2104H

AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil Signal Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Features and Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGN2104H is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 4.5 VDC nominal coil voltage and 140 mW operating power, the AGN2104H is rated to 1 amp and is one coil latching.  The AGN2104H is a surface mount device.
Pricing Section
Stock
4,900
Minimum Order:
1
Multiple Of:
1
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Total
$4.25
USD
Quantity
Web Price
1
$4.25
30
$3.38
75
$3.18
200
$2.97
400+
$2.84
Product Variant Information section