text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7806CTG

MC7806C Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 6V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 8mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 30mV
Current - Limit: 0.2A
Line Regulation: 24mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MC7806CTG is a monolithic integrated circuit,1.0 A Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation.

It employs internal current limiting, thermal shutdown and safe area compensation. This device can be used with external components to obtain adjustable voltages and currents.

Features:

  • Output current in excess of 1.0 A
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 1.5 %, 2 % and 4 % tolerance
  • NCV Prefix for automotive and other applications requiring
Pricing Section
Stock:
2,826
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.25
250
$0.22
1,000
$0.21
4,000
$0.205
15,000+
$0.199
Product Variant Information section