Manufacturer Part #
NTF3055L108T1G
N-Channel 60 V 120 mOhm 1.3 W Surface Mount Power MOSFET - SOT-223
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2024 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 120mΩ |
Rated Power Dissipation: | 1.3|W |
Qg Gate Charge: | 15nC |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
187,716
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Web Price
1
$0.635
50
$0.40
100
$0.37
250
$0.33
500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount