text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16HT1G

BAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1714
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Features and Applications

The BAS16H series of switching diode is designed for high speed switching applications.

Key Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

Pricing Section
Stock
72,856
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
90,009,000
Factory Lead Time:
8 Weeks
Total
$0.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.098
250
$0.0325
500
$0.0283
750
$0.0261
1,500+
$0.0227
Product Variant Information section