text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100ELT25DG

MC100ELT25 Series 100 MHz -5 V Differential ECL to TTL Translator - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Type: ECL/LVECL
Output Type: TTL
Operating Frequency-Max: 100MHz
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100ELT25 is a differential ECL to TTL translator. Because ECL levels are used, a +5 V, −5.2 V (or −4.5 V) and ground are required. The small outline 8-lead package and the single gate of the ELT25 makes it ideal for those applications where space, performance and low power are at a premium.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open. The 100 Series contains temperature compensation.

Key Features:

  • 2.6 ns Typical Propagation Delay
  • 100 MHz FMAX CLK
  • 24 mA TTL Outputs
  • Flow Through Pinouts
  • Operating Range:
  • VCC = 4.5 V to 5.5 V with GND = 0 V
  • VEE = −4.2 V to −5.7 V with GND = 0 V
  • Internal Input 50 KΩ Pulldown Resistors
  • Q Output will default HIGH with inputs open or < 1.3 V
  • Pb−Free Packages are Available

Learn more about the MC100ELTxx Family of Translators

Pricing Section
Stock:
22
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$3.30
USD
Quantity
Web Price
1
$3.30
40
$2.96
150
$2.85
500
$2.75
2,000+
$2.64
Product Variant Information section