text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1

On Order: 0
Factory Stock:Factory Stock: 12,675
Factory Lead Time: 2 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.21
300 $0.181
1,125 $0.175
3,000 $0.171
7,500+ $0.167
Total:

$0.21

USD
Attributes
Attributes Table
Input Voltage-Max -35V
Output Voltage Fixed -15V
Dropout Voltage-Max 1.1V
Output Current-Max 500mA
Tolerance (%) ±4%
Operating Temp Range 0°C to 125°C
Regulator Topology Fixed
No. of Outputs Single
Output Noise 90µV
Load Regulation 240mV
Line Regulation 80mV
Features and Applications

The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices.

Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Also Available in Surface Mount DPAK (DT) Package Device Type/Nominal Output Voltage MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
  • Pb-Free Package May be Available.