Manufacturer Part #
25.500.0253.0
8134 Series 2 Position 5 mm Pitch 14-30 AWG Eurosyle PCB Terminal Block
| |||||||||||
Mfr. Name: | Wieland Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
Date Code: | 1935 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 14-30 |
Termination: | Screw |
Style: | Eurostyle |
Pitch: | 5 mm |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 10A |
Voltage Rating: | 300V |
Features & Applications
The 25.500.0253.0 is a Part of 8134 Series with 2 Position, 5 mm Pitch, 14-30 AWG Eurostyle Printed Circuit Board Terminal Block.
Product Features:
- Modular spacing: 5 mm
- Connection Type: Screw Connection
- Soldering Process: Wave Soldering
- Number of poles: 2
- Conductor to circuit board: 35°
- Number of levels: 1
- Nominal cross section: 2.5 mm²
- Rated current: 10 A
- Overvoltage Category I: 1000 V
- Overvoltage Category II: 690 V
- Overvoltage Category III: 250 V
- Rated impulse voltage: 4 kV
- Cross section UL: 30-14 AWG
- Voltage UL: 300
- Current field wiring: 15 A
- Current factory wiring: 16 A
- Cross section CSA: 30-14 AWG
- Voltage CSA: 300 V
- Current CSA: 15 A
- Type of insulation material Thermoplastic
- Colour: Grey
- Height: 11.5 mm
- Length: 10.55 mm
- Depth: 11 mm
- Material attachment screw: Steel
- Material contact base: CuSn
- Material contact surface: Sn
- Tightening torque note: If soldered additional mechanical fixing necessary
Pricing Section
Stock:
3,092
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.805
50
$0.72
200
$0.69
500
$0.67
2,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
100 per Box