text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G66DTT1G

74VHC Series 2 to 5.5 V Single Supply Analog Switch - TSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.2W
Propagation Delay: 0.6ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.127
50
$0.101
100
$0.0969
500
$0.0882
1,500+
$0.0826