text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 14,425

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0963
100 $0.0867
250 $0.0849
500 $0.0835
1,500+ $0.0815
Total:

$0.19

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 2µA
Forward Voltage 1V
Power Dissipation 150mW
Features and Applications

The BAT54CT-7-F is a ultra small surface mount schottky barrier diode with a maximum peak current of 600 mA, available in SOT-523 package.

Features:

  • Ultra-Small Surface Mount Package
  • Low Forward Voltage Drop
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Power Dissipation is 150 mW
  • Operating and Storage Temperature Range is -65 to +125 °C

Mechanical Data:

  • Case: SOT-523
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish - Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe)
  • Polarity: See Diagrams Below
  • Weight: 0.002 grams (approximate)

View the available BAT54 series of Schottky Diodes