text.skipToContent text.skipToNavigation

Manufacturer Part #

ST16C554DCJ68-F

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-64

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
No of Functions / Channels: 4
Interface Circuit Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 6mA
Power Dissipation: 0.5W
Clock Frequency-Max: 24MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-68
Mounting Method: Surface Mount
Features & Applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A quad UART is a device that combines 4 UARTS into a single chip

ST16C Series 68 Lead PLCC Quad Universal Asynchronous Receiver and Transmitter

Pricing Section
Stock:
229
Minimum Order:
1
Multiple Of:
1
8,512
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.59
USD
Quantity
Web Price
1
$7.59
15
$7.44
50
$7.37
150
$7.31
500+
$7.24
Product Variant Information section