Manufacturer Part #
TAJB106M010RNJ
TAJ Series 10 uF ±20 % 10V Surface Mount Standard Tantalum Chip Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1826 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 10µF |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 2.5Ω |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
26,075
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.60
50
$0.305
100
$0.27
250
$0.235
500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount