text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 118

On Order: 0
Factory Stock:Factory Stock: 6,540
Factory Lead Time: 5 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.58
26 $1.32
100+ $1.20
Total:

$1.58

USD
Attributes
Attributes Table
Configuration Low Side
No of Outputs Single
Output Impedance 2.5Ω
Peak Output Current 6A
Supply Voltage-Max 18V
Features and Applications

The TC4429CPA is a single-output High-Speed MOSFET Driver with high peak output current of 6 A and low output impedance of 2.5 Ω, available in through hole PDIP-8 package.

These drivers are fabricated in CMOS technology for lower power and more efficient operation.

Features:

  • Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • ESD Protected: 4 kV
  • Matched Rise and Fall Times:
    • 25 ns (2500 pF load)
  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Capacitive Load Drive Capability: 10,000 pF
  • Short Delay Time: 55 ns (typ.)
  • CMOS/TTL Compatible Input
  • Low Supply Current With Logic ‘1’ Input: 450μA (typ.)
  • Output Voltage Swing to Within 25 mV of Ground or VDD

Applications:

  • Switch-Mode Power Supplies
  • Motor Controls
  • Pulse Transformer Driver
  • Class D Switching Amplifiers