text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $46.86
Total:

$46.86

USD
Attributes
Attributes Table
Application Type Touch Sensing
Core Supported CY8C20x34
Features and Applications

Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch™ solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.

The CY3280-BK1 Universal PSoC® CapSense™ Controller Kit is designed for easy development and debugging of any CapSense design.  It includes pre-defined control circuitry and plug-in hardware, along with controller boards for both the CY8C20x34 and CY8C21x34 PSoC devices. It also offers a breadboard module and a module for implementing up to five buttons and a slider with sample overlays to encompass a wide variety of designs.

The kit works with both PSoC Designer™ and PSoC Express™, and allows for monitoring and tuning of CapSense designs via an I2C-to-USB bridge that is included in the kit. Cypress is unique in offering real-time monitoring and tuning, which can significantly reduce development cycles. The kit supports both the CapSense Successive Approximation (CSA) and Sigma-Delta (CSD) capacitive sensing methods. CSA offers outstanding interference immunity and low power consumption, making it ideal for portable consumer applications. CSD delivers flawless operation in wet conditions, and offers superb temperature response, ideal for white goods and other moisture-sensitive systems.

Kit Contents:

  • CY3280-20x34 Universal CapSense Controller Board.
  • CY3280-21x34 Universal CapSense Controller Board.
  • CY3280-SLM Universal CapSense Linear Slider Module.
  • CY3280-BBM Universal CapSense Prototyping Module.
  • CY3240-I2USB Board.
  • CY3210 MiniProg1 Programmer.
  • USB 2.0 Retractable Cable.
  • PSoC Express Installation CD.
  • PSoC Designer and PSoC Programmer Installation CD.
  • CY3280-BK1 Universal CapSense Controller Kit CD.
  • 1.5 mm and 3 mm Polycarbonate Overlays (with Adhesive for attachment to module board if wanted).