Manufacturer Part #
BLM21PG220SN1D
BLM Series 0805 22 Ohm 6000 mA 0.009 Ohm DCR Surface Mount Ferrite Bead
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1803 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Impedance: | 22Ω |
Rated Current: | 6000mA |
DC Resistance-Max: | 0.009Ω |
Case Size: | 0805 (2012 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Features & Applications
The BLM21PG220SN1D is a 22 Ohm, 6000 mA, 0.01 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.
It can be minimize the attenuation of the signal waveform due to its sharp impedance characteristics
Features:
- Effective in circuit without stable ground line
- Nickel barrier structure
- Excellent solder heat resistance
- Sharp impedance characteristics
Pricing Section
Stock:
1,957
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.05
50
$0.0429
100
$0.0417
500
$0.0392
1,500+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount